396-025-522-658

Heilind Number:EDA396-025-522-658
Manufacturer:EDAC
Manufacturer Number:396-025-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-522-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and Copper Alloy contact material, it ensures reliable data transmission. Featuring a .125 inch pitch and .2 inch row spacing, it offers seamless integration onto your board. With 25 positions available, it caters to diverse connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our high-quality connector for efficient and secure board-to-board connectivity.