396-025-522-678

Heilind Number:EDA396-025-522-678
Manufacturer:EDAC
Manufacturer Number:396-025-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-522-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for precision and reliability, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row layout and 25 positions, it offers seamless integration on your board. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Upgrade your electronic projects with this high-quality connector.