396-025-526-101

Heilind Number:EDA396-025-526-101
Manufacturer:EDAC
Manufacturer Number:396-025-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-526-101

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and conductivity. With a single row layout and 25 positions, it's perfect for streamlined board-to-board connections. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation offers convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your PCB setup effortlessly with this essential component.