396-025-526-102

Heilind Number:EDA396-025-526-102
Manufacturer:EDAC
Manufacturer Number:396-025-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-526-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector offers 25 positions in a single row with a pitch of .125 inches, ensuring efficient and reliable board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring contact material made of Copper Alloy, it guarantees outstanding performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and compact design make installation a breeze, while the .2-inch row spacing allows for easy PCB assembly. Trust in this connector for secure and efficient electronic connections.