396-025-526-108

Heilind Number:EDA396-025-526-108
Manufacturer:EDAC
Manufacturer Number:396-025-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-526-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees lasting quality. With a single row design and 25 positions, it offers ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing streamline installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Designed for straight mounting orientation, it's a must-have for any PCB project. Upgrade your setup with this essential component.