396-025-526-112

Heilind Number:EDA396-025-526-112
Manufacturer:EDAC
Manufacturer Number:396-025-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-526-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile and essential component for seamless board-to-board integration. Designed for efficiency, this connector features a single row with 25 positions and a pitch of .125 inches, ensuring precise and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding industrial environments. The sleek black finish adds a professional touch to your setup, while the straight mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both robust and versatile, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.