396-025-526-158

Heilind Number:EDA396-025-526-158
Manufacturer:EDAC
Manufacturer Number:396-025-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-526-158

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row configuration and 25 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and precise pitch of .125 in make installation a breeze, while the row spacing of .2 in further enhances connectivity. Trust in our Card Edge Connector to deliver seamless and secure PCB connections, meeting the highest standards of quality and performance.