396-025-526-602

Heilind Number:EDA396-025-526-602
Manufacturer:EDAC
Manufacturer Number:396-025-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-526-602

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, designed in classic black for a modern touch. With a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. Boasting 25 positions in a single row, it accommodates a variety of connections with ease. Crafted with high-quality Copper Alloy contacts and a pitch of .125 inches, it guarantees reliable conductivity. The straight mount orientation and compact .2-inch row spacing make it a versatile choice for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Elevate your electronic designs with this essential component.