396-025-526-604

Heilind Number:EDA396-025-526-604
Manufacturer:EDAC
Manufacturer Number:396-025-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-526-604

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Offering a reliable amperage of 3 A, it boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row design and 25 positions, it ensures seamless board-to-board connections. The contact material of Copper Alloy guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing accommodate precise installations. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure PCB connectivity.