396-025-526-607

Heilind Number:EDA396-025-526-607
Manufacturer:EDAC
Manufacturer Number:396-025-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-526-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only adds a professional touch but also ensures durability. With a current rating of 3 A, copper alloy contacts, and 25 positions, this connector guarantees reliable power and data transmission. Featuring a single row layout with a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal routing on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Explore the possibilities with this essential component in the realm of connectors.