396-025-526-608

Heilind Number:EDA396-025-526-608
Manufacturer:EDAC
Manufacturer Number:396-025-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-526-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimum performance, this connector boasts a 3A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With one row of copper alloy contacts and a pitch of .125 inches, it ensures reliable signal transmission. Featuring 25 positions and a straight mount orientation, it's ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in tough environments. Upgrade your system with this essential component.