396-025-526-612

Heilind Number:EDA396-025-526-612
Manufacturer:EDAC
Manufacturer Number:396-025-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-526-612

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Built for efficiency and durability, it features a single row design with 25 positions, perfect for seamless board-to-board connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability even in challenging environments. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for any electronics project. Trust in its quality and performance to elevate your connectivity solutions.