396-025-526-678

Heilind Number:EDA396-025-526-678
Manufacturer:EDAC
Manufacturer Number:396-025-526-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-526-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-526-678

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With 25 positions and a single row configuration, it offers reliable connectivity for various applications. The copper alloy contact material guarantees efficient power transmission, while a 3A amperage rating supports high-performance devices. Featuring a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Whether for industrial machinery or consumer electronics, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Trust in this high-quality connector for seamless board-to-board connections in your projects.