396-025-540-101

Heilind Number:EDA396-025-540-101
Manufacturer:EDAC
Manufacturer Number:396-025-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-540-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and efficient solution for your PCB assembly needs. Designed in a striking black hue, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 25 positions, it offers ample connectivity options for your devices. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. Whether for commercial or industrial use, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Explore seamless connectivity with our Card Edge Connector, an essential component in the world of PCB assembly.