396-025-540-104

Heilind Number:EDA396-025-540-104
Manufacturer:EDAC
Manufacturer Number:396-025-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-540-104

Detailed Description

Enhance your connectivity solutions with our Card Edge Connector, designed for seamless integration in various electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 25 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. The .125-inch pitch and .2-inch row spacing provide efficient PCB connections. Whether you're a professional in need of high-performance components or a DIY enthusiast working on a project, this connector is a must-have in your toolkit. Elevate your electronic designs with this essential component.