396-025-540-108

Heilind Number:EDA396-025-540-108
Manufacturer:EDAC
Manufacturer Number:396-025-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-540-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it effortlessly integrates into your PCB setup for seamless performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal conductivity. Boasting a single row design with 25 positions and a pitch of 0.125 inches, it offers ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Elevate your PCB connections with this essential component.