396-025-540-112

Heilind Number:EDA396-025-540-112
Manufacturer:EDAC
Manufacturer Number:396-025-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-540-112

Detailed Description

Enhance connectivity in your PCB layouts with our sleek Card Edge Connector. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring a single row design with 25 positions, this connector guarantees efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects.