396-025-540-158

Heilind Number:EDA396-025-540-158
Manufacturer:EDAC
Manufacturer Number:396-025-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-540-158

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row layout and 25 positions, it offers seamless connectivity for your electronic components. The contact material is crafted from durable Copper Alloy, ensuring long-lasting reliability. With a pitch of .125 inches and row spacing of .2 inches, precise installation is a breeze. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your system with this essential connector for seamless data transmission and power delivery.