396-025-540-602

Heilind Number:EDA396-025-540-602
Manufacturer:EDAC
Manufacturer Number:396-025-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-540-602

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 25 positions in a single row, ensuring optimal connectivity for your electronic devices. Crafted with precision, it boasts a pitch of .125 inches and row spacing of .2 inches, guaranteeing efficient signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers reliable protection, while the Copper Alloy contact material ensures long-lasting performance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a convenient choice for your PCB assembly needs. Trust in this connector for secure and efficient board-to-board connections, meeting the highest standards of quality and reliability. Elevate your electronic designs with this essential component.