396-025-540-603

Heilind Number:EDA396-025-540-603
Manufacturer:EDAC
Manufacturer Number:396-025-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-540-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance. With a single row layout featuring 25 positions, it provides ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees reliable and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its .125 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for streamlined board-to-board connections in your electronic devices.