396-025-540-604

Heilind Number:EDA396-025-540-604
Manufacturer:EDAC
Manufacturer Number:396-025-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-540-604

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black color and a single row configuration, making it a versatile choice for various applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. Its 25 positions, along with a pitch of .125 inches, offer ample room for secure connections. The straight mount orientation and compact design further facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your connectivity needs. Upgrade your devices with this essential component for seamless and efficient operation.