396-025-540-607

Heilind Number:EDA396-025-540-607
Manufacturer:EDAC
Manufacturer Number:396-025-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-540-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered for reliability, it features a sleek Black design and a single row layout with 25 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.