396-025-540-608

Heilind Number:EDA396-025-540-608
Manufacturer:EDAC
Manufacturer Number:396-025-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-540-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for reliability, it features 25 positions in a single row with a pitch of .125 inches, ensuring efficient data transfer. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and an amperage rating of 3 A, it offers optimal conductivity. Its straight mount orientation and compact design make it easy to install in tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Upgrade your electronic assemblies with this essential connector.