396-025-540-612

Heilind Number:EDA396-025-540-612
Manufacturer:EDAC
Manufacturer Number:396-025-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-540-612

Detailed Description

Enhance your circuit connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, it offers high performance with a 3A amperage rating, ideal for power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliability and longevity. With a single row layout and 25 positions, it provides ample connectivity options for your PCB projects. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees functionality even in harsh environments. Elevate your setup with this essential connector, a must-have in any electronic toolkit.