396-025-540-678

Heilind Number:EDA396-025-540-678
Manufacturer:EDAC
Manufacturer Number:396-025-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-540-678

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, it offers precision in aligning 25 copper alloy contacts for reliable power and signal transmission. This straight mount connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various applications. Trust in its quality to streamline your PCB connections efficiently.