396-025-541-101

Heilind Number:EDA396-025-541-101
Manufacturer:EDAC
Manufacturer Number:396-025-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-541-101

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connector in sleek black. Designed for optimal performance, this connector features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power transmission. With a pitch of .125 inches and 25 positions, it offers seamless integration for your electronic devices. The straight mount orientation and single row design make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your connection solution with this high-quality Card Edge Connector.