396-025-541-103

Heilind Number:EDA396-025-541-103
Manufacturer:EDAC
Manufacturer Number:396-025-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-541-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Featuring a sleek black design, this connector is both visually appealing and high-performing, with a contact material of durable copper alloy ensuring optimal conductivity. With a single row configuration and a pitch of .125 inches, it offers precise and efficient connectivity for up to 25 positions. The UL 94V-0 thermoplastic polyester housing material guarantees safety and durability, even in harsh operating conditions with a wide temperature range of -40 to 105 °C. Designed for straight mounting orientation, this connector is perfect for various applications in the electronics industry. Trust in our Card Edge Connector for secure, efficient, and long-lasting connections.