396-025-541-104

Heilind Number:EDA396-025-541-104
Manufacturer:EDAC
Manufacturer Number:396-025-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and a single row configuration, it offers both functionality and style. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in various operating conditions. Boasting a pitch of .125 inches and accommodating 25 positions, it facilitates efficient data transmission. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your connectivity solutions with this essential component.