396-025-541-112

Heilind Number:EDA396-025-541-112
Manufacturer:EDAC
Manufacturer Number:396-025-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-541-112

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector – a sleek, black component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring precision Copper Alloy contacts, this connector ensures reliable performance in any application. With a single row layout and 25 positions at a .125-inch pitch, it offers optimal signal transfer efficiency. Mountable straight onto PCBs, its versatile design meets industry standards for both power and data connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your setup with this essential connector for seamless and secure electronic connections.