396-025-541-602

Heilind Number:EDA396-025-541-602
Manufacturer:EDAC
Manufacturer Number:396-025-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-541-602

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector ensures reliable performance with a durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 25 copper alloy contacts, it facilitates efficient data transfer with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees stability in diverse environments. Its straight mount orientation offers easy installation, making it a perfect choice for various applications in the electronics industry. Trust in our connector to provide secure and efficient board-to-board connectivity, meeting your connectivity needs with precision and reliability.