396-025-541-603

Heilind Number:EDA396-025-541-603
Manufacturer:EDAC
Manufacturer Number:396-025-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With a single row layout featuring 25 positions, it offers efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the black color adds a sleek touch to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation, and the straight mount orientation simplifies PCB assembly. Trust in this connector for secure and efficient board-to-board connections in your projects.