396-025-541-608

Heilind Number:EDA396-025-541-608
Manufacturer:EDAC
Manufacturer Number:396-025-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-541-608

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for precision, this connector features a single row with 25 positions, ensuring secure attachment in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .125-inch pitch offer reliable signal transmission, while the 3A amperage capacity caters to power needs. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient in various settings. Ideal for electronics manufacturing, it meets stringent industry standards for performance and quality. Upgrade your PCB connections with this essential component, available in classic black.