396-025-541-612

Heilind Number:EDA396-025-541-612
Manufacturer:EDAC
Manufacturer Number:396-025-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-541-612

Detailed Description

Enhance connectivity within your electronic devices using this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. With a current rating of 3A, it facilitates efficient power transmission. Featuring a single row design with 25 positions and a pitch of .125 inches, it offers seamless integration on your PCB. The contact material of Copper Alloy guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various applications in the electronics industry. Trust in this connector for secure and stable board-to-board connections.