396-025-541-658

Heilind Number:EDA396-025-541-658
Manufacturer:EDAC
Manufacturer Number:396-025-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-541-658

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With one row of 25 positions and a pitch of .125 inches, it ensures efficient signal transmission. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility for various applications. Upgrade your connectivity with this essential component.