396-025-558-102

Heilind Number:EDA396-025-558-102
Manufacturer:EDAC
Manufacturer Number:396-025-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers a secure and reliable linkage for seamless data transmission. With a row spacing of .2 inches and a pitch of .125 inches, this connector is designed for precise integration on your PCB. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation facilitates convenient installation. Boasting 25 positions in a single row, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.