396-025-558-103

Heilind Number:EDA396-025-558-103
Manufacturer:EDAC
Manufacturer Number:396-025-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-558-103

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 25 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable performance. Its .125-inch pitch and .2-inch row spacing allow for easy installation, while the right angle mount orientation ensures a snug fit. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your system with this essential component.