396-025-558-107

Heilind Number:EDA396-025-558-107
Manufacturer:EDAC
Manufacturer Number:396-025-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-558-107

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Engineered for optimal performance, this connector features a single row design with 25 positions, ensuring seamless integration for your electronic components. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and durability. With a pitch of .125 inches and row spacing of .2 inches, precision in assembly is effortless. Its right-angle mount orientation offers versatility in installation, while its robust construction allows for operation in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential connector.