396-025-558-108

Heilind Number:EDA396-025-558-108
Manufacturer:EDAC
Manufacturer Number:396-025-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-558-108

Detailed Description

Enhance connectivity on your PCB with this sophisticated Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row configuration with 25 positions, guaranteeing reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures optimal conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for demanding applications, this connector is a must-have for your electronic projects.