396-025-558-112

Heilind Number:EDA396-025-558-112
Manufacturer:EDAC
Manufacturer Number:396-025-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-558-112

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black hue and durable UL 94V-0 Thermoplastic Polyester housing. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. With a single row layout and a total of 25 positions, it offers seamless integration for your circuitry. The right-angle mount orientation and standard pitch of .125 inches make for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector guarantees stability in various environments. Upgrade your electronic assembly with this essential component.