396-025-558-158

Heilind Number:EDA396-025-558-158
Manufacturer:EDAC
Manufacturer Number:396-025-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-558-158

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row setup and 25 positions, it ensures efficient connectivity in a compact space. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Ideal for various applications, it belongs in the toolbox of any discerning inventor or technician.