396-025-558-602

Heilind Number:EDA396-025-558-602
Manufacturer:EDAC
Manufacturer Number:396-025-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both style and safety in any setup. With a single row layout and 25 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .125-inch pitch cater to various power needs. Its right-angle mount orientation and wide operating temperature range (-40 - 105°C) add versatility, making it an essential component for any electronic project. Upgrade your connectivity game with this top-tier connector.