396-025-558-603

Heilind Number:EDA396-025-558-603
Manufacturer:EDAC
Manufacturer Number:396-025-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-558-603

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in a sophisticated black hue. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any electronic setup. With a single row featuring 25 positions, it offers ample room for seamless connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Perfect for space-saving installations, its right-angle mount orientation allows for easy insertion and removal. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connectivity with this high-quality connector, a must-have in any electronics enthusiast's toolkit.