396-025-558-604

Heilind Number:EDA396-025-558-604
Manufacturer:EDAC
Manufacturer Number:396-025-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and 25 positions, it offers efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .125-inch pitch cater to various power requirements. Ideal for right-angle mounting, it boasts a wide operating temperature range (-40 to 105°C), making it suitable for diverse industrial applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.