396-025-558-607

Heilind Number:EDA396-025-558-607
Manufacturer:EDAC
Manufacturer Number:396-025-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-558-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage rating and sturdy UL 94V-0 Thermoplastic Polyester housing. With a single row layout featuring 25 positions, it offers seamless board-to-board connectivity. Crafted from durable Copper Alloy, its reliable contacts ensure secure transmission. The .125-inch pitch and .2-inch row spacing guarantee precision in assembly. Perfect for tight spaces, its right-angle mount orientation saves valuable real estate on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.