396-025-558-608

Heilind Number:EDA396-025-558-608
Manufacturer:EDAC
Manufacturer Number:396-025-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-558-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is a must-have for seamless board-to-board connections. The sleek black housing boasts UL 94V-0 Thermoplastic Polyester construction, ensuring durability and safety. With a single row layout and 25 positions, it offers ample connectivity for various applications. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation on your board. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C ensures dependable functionality in diverse environments. Elevate your PCB design with this high-quality connector, a perfect choice for professionals in the industry.