396-025-558-612

Heilind Number:EDA396-025-558-612
Manufacturer:EDAC
Manufacturer Number:396-025-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a generous amperage rating of 3 A, it ensures reliable power transmission. The one-row design, with 25 positions and a pitch of .125 inches, offers efficient signal routing. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic projects with this essential component.