396-025-558-658

Heilind Number:EDA396-025-558-658
Manufacturer:EDAC
Manufacturer Number:396-025-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-558-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed to streamline your electronic connections, this black connector features one row with 25 positions, ideal for efficient board-to-board integration. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it offers seamless compatibility with standard PCB layouts. The right-angle mount orientation adds versatility to your assembly process, while its 3A amperage rating guarantees safe and efficient power transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your connectivity solutions with this essential component.