396-025-558-678

Heilind Number:EDA396-025-558-678
Manufacturer:EDAC
Manufacturer Number:396-025-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-558-678

Detailed Description

Enhance connectivity within your electronics with this Black Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a 25-position configuration with a single row layout, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. The right angle mount orientation offers flexibility in assembly, while its 3A amperage rating and wide operating temperature range of -40 to 105°C cater to various application needs. Trust in this high-quality connector for efficient board-to-board connections in your projects.