396-025-559-101

Heilind Number:EDA396-025-559-101
Manufacturer:EDAC
Manufacturer Number:396-025-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-559-101

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also complies with strict safety standards. Featuring a single row design with 25 positions, it ensures efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation allows for versatile installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in our connector to streamline your electronic connections with ease.