396-025-559-102

Heilind Number:EDA396-025-559-102
Manufacturer:EDAC
Manufacturer Number:396-025-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-559-102

Detailed Description

Enhance your electronic connection systems with our high-quality Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row housing up to 25 positions, it offers ample connectivity for various applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its pitch of .125 inches and row spacing of .2 inches make for easy installation. Engineered for precision, this connector boasts a right-angle mount orientation, allowing for flexible positioning within your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.